
FK 232 220 SA TO 220 | |
|---|---|
DigiKey Part Number | 5496-FK232220SATO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 232 220 SA TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.8W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Locking Pin | |
Shape | Rectangular | |
Length | 0.965" (24.50mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.228" (5.79mm) | |
Power Dissipation @ Temperature Rise | 3.8W | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,57800 € | 11,56 € |
| Unit Price without VAT: | 0,57800 € |
|---|---|
| Unit Price with VAT: | 0,69938 € |

