
AKG 105 30 19 80 ME | |
|---|---|
DigiKey Part Number | 5496-AKG105301980ME-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 30 19 80 ME |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 3.150" L x 4.133" W (80.00mm x 105.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 3.150" L x 4.133" W (80.00mm x 105.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.181" (30.00mm) | Weight 0.36 lb (163.29 g) |
Area (L x W) 13.0in² (84cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 25,13170 € |

