38.52.0.240.0060 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Finder Relays, Inc.
In Stock: 2
Unit Price: 24,97000 €
Datasheet

Similar


Weidmüller
In Stock: 42
Unit Price: 23,02000 €
Datasheet
Image for 38.52.0.240.0060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.52.0.240.0060

DigiKey Part Number
2066-38.52.0.240.0060-ND
Manufacturer
Manufacturer Product Number
38.52.0.240.0060
Description
RELAY GEN PURPOSE DPDT 8A 240V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
3.8 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC/DC
Must Release Voltage
24 VAC/DC
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA
Relay Type
Coil Resistance
63.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes