
93.63.8.230 | |
|---|---|
DigiKey Part Number | 2066-93.63.8.230-ND |
Manufacturer | |
Manufacturer Product Number | 93.63.8.230 |
Description | RLY SOCKET FOR 34 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 34.51, 34.81 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,28400 € | 142,84 € |
| Unit Price without VAT: | 14,28400 € |
|---|---|
| Unit Price with VAT: | 17,28364 € |

