Image for 66.82.8.230.0003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66.82.8.230.0003

DigiKey Part Number
2066-66.82.8.230.0003-ND
Manufacturer
Manufacturer Product Number
66.82.8.230.0003
Description
RELAY GEN PURPOSE DPDT 30A 230V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
46 VAC
Part Status
Obsolete
Operate Time
8 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA, VDE
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
13200VA
Coil Resistance
4 kOhms
Coil Current
15.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.