
66.82.8.120.0003 | |
|---|---|
DigiKey Part Number | 2066-66.82.8.120.0003-ND |
Manufacturer | |
Manufacturer Product Number | 66.82.8.120.0003 |
Description | C1D2 / ATEX POWER RELAY, DPDT 30 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 13200VA | Coil Resistance 1.05 kOhms |
Coil Current 30 mA | Base Product Number |

