



4C.P2.9.012.0050SPA | |
|---|---|
DigiKey Part Number | 2066-4C.P2.9.012.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.P2.9.012.0050SPA |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 8.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 3520VA | Coil Resistance 300 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 € | 22,69 € |
| 10 | 20,21100 € | 202,11 € |
| 30 | 19,12300 € | 573,69 € |
| 50 | 18,63700 € | 931,85 € |
| 100 | 17,99650 € | 1.799,65 € |
| 250 | 17,18292 € | 4.295,73 € |
| 500 | 16,59162 € | 8.295,81 € |
| Unit Price without VAT: | 22,69000 € |
|---|---|
| Unit Price with VAT: | 27,45490 € |

