
DSNU-S-12-10-P-A-MQ | |
|---|---|
DigiKey Part Number | 2171-DSNU-S-12-10-P-A-MQ-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-S-12-10-P-A-MQ |
Description | ROUND CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M6 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 € | 46,03 € |
| Unit Price without VAT: | 46,03000 € |
|---|---|
| Unit Price with VAT: | 55,69630 € |

