
DFM-32-20-P-A-KF-F1A | |
|---|---|
DigiKey Part Number | 2171-DFM-32-20-P-A-KF-F1A-ND |
Manufacturer | |
Manufacturer Product Number | DFM-32-20-P-A-KF-F1A |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -5°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,39000 € | 486,39 € |
| Unit Price without VAT: | 486,39000 € |
|---|---|
| Unit Price with VAT: | 588,53190 € |

