
TX13/7.9/6.4-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1504-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.9 x 6.4 | |
Diameter | 0.526" (13.35mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 2.21 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 14.1 | |
Effective Magnetic Volume (Ve) mm³ | 442.0 | |
Finish | Epoxy | |
Height | 0.275" (7.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,42560 € | 10,64 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,28220 € | 70,55 € |
| 500 | 0,24558 € | 122,79 € |
| 1.500 | 0,20175 € | 302,62 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |


