
FM9856B/NF-15 | |
|---|---|
DigiKey Part Number | 5328-FM9856B/NF-15-ND |
Manufacturer | |
Manufacturer Product Number | FM9856B/NF-15 |
Description | WG ANTENNA WG COAX ADAPT WR-90-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 10.3GHz | |
Frequency Range | 8.2GHz ~ 12.4GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 15dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.950" (49.53mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.596,66000 € | 1.596,66 € |
| Unit Price without VAT: | 1.596,66000 € |
|---|---|
| Unit Price with VAT: | 1.931,95860 € |

