RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMDV1053

DigiKey Part Number
5328-FMDV1053-ND
Manufacturer
Manufacturer Product Number
FMDV1053
Description
POWER DIVIDER 6 GHZ SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.6dB
Frequency
350 MHz ~ 6 GHz
Specifications
Isolation (Min) 18dB, 3° Imbalance (Max), 1.4 VSWR (Max)
Size / Dimension
5.591" L x 0.984" W x 0.414" H (142.00mm x 25.00mm x 10.51mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1400,86000 €400,86 €
10340,80400 €3.408,04 €
25326,73360 €8.168,34 €
Manufacturers Standard Package
Unit Price without VAT:400,86000 €
Unit Price with VAT:485,04060 €