
US1JFA | |
|---|---|
DigiKey Part Number | US1JFATR-ND - Tape & Reel (TR) US1JFACT-ND - Cut Tape (CT) US1JFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JFA |
Description | DIODE STANDARD 600V 1A SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,17078 € | 85,39 € |
| 1.000 | 0,15302 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12078 € | 362,34 € |
| 6.000 | 0,11024 € | 661,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


