
SI4963DY | |
|---|---|
DigiKey Part Number | 2156-SI4963DY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI4963DY |
Description | MOSFET 2P-CH 20V 6.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.2A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4963DY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1456pF @ 10V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 40594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,85839 € | 255,80 € |
| Unit Price without VAT: | 0,85839 € |
|---|---|
| Unit Price with VAT: | 1,03865 € |

