
KDT00030ATR | |
|---|---|
DigiKey Part Number | KDT00030ATRTR-ND - Tape & Reel (TR) KDT00030ATRCT-ND - Cut Tape (CT) KDT00030ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDT00030ATR |
Description | SENSOR PHOTO 630NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KDT00030ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 1.1 mA | |
Current - Dark (Id) (Max) | 40 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,35100 € | 35,10 € |
| 500 | 0,29320 € | 146,60 € |
| 1.000 | 0,27424 € | 274,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24026 € | 720,78 € |
| 6.000 | 0,22834 € | 1.370,04 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |











