
FJAFS1720TU | |
|---|---|
DigiKey Part Number | 2156-FJAFS1720TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJAFS1720TU |
Description | TRANS NPN 800V 12A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 60 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 3.33A, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8.5 @ 11A, 5V | |
Power - Max | 60 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,78978 € | 259,45 € |
| Unit Price without VAT: | 2,78978 € |
|---|---|
| Unit Price with VAT: | 3,37563 € |


