N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT86113LZ

DigiKey Part Number
FDT86113LZTR-ND - Tape & Reel (TR)
FDT86113LZCT-ND - Cut Tape (CT)
FDT86113LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT86113LZ
Description
MOSFET N-CH 100V 3.3A SOT223-4
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT86113LZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87900 €8,79 €
1000,58540 €58,54 €
5000,45942 €229,71 €
1.0000,41888 €418,88 €
2.0000,38477 €769,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33279 €1.331,16 €
8.0000,31025 €2.482,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €