
SMBJ28A | |
|---|---|
DigiKey Part Number | SMBJ28AFSTR-ND - Tape & Reel (TR) SMBJ28AFSCT-ND - Cut Tape (CT) SMBJ28AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21100 € | 21,10 € |
| 500 | 0,15924 € | 79,62 € |
| 1.000 | 0,14252 € | 142,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12125 € | 363,75 € |
| 6.000 | 0,11053 € | 663,18 € |
| 9.000 | 0,10506 € | 945,54 € |
| 15.000 | 0,09892 € | 1.483,80 € |
| 21.000 | 0,09528 € | 2.000,88 € |
| 30.000 | 0,09175 € | 2.752,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |



