


MM3Z5V6C | |
|---|---|
DigiKey Part Number | MM3Z5V6CTR-ND - Tape & Reel (TR) MM3Z5V6CCT-ND - Cut Tape (CT) MM3Z5V6CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V6C |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5V6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04577 € | 45,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03499 € | 104,97 € |
| 6.000 | 0,03127 € | 187,62 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |











