
HCPL2731SDM | |
|---|---|
DigiKey Part Number | HCPL2731SDMTR-ND - Tape & Reel (TR) HCPL2731SDMCT-ND - Cut Tape (CT) HCPL2731SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2731SDM |
Description | OPTOISOLATOR 5KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,56200 € | 15,62 € |
| 100 | 1,20470 € | 120,47 € |
| 500 | 1,04736 € | 523,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99609 € | 996,09 € |
| 2.000 | 0,95267 € | 1.905,34 € |
| 3.000 | 0,93043 € | 2.791,29 € |
| 5.000 | 0,90535 € | 4.526,75 € |
| 7.000 | 0,89044 € | 6.233,08 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |


