1/1 Transceiver Full LVDS 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1019MTCX

DigiKey Part Number
FIN1019MTCXTR-ND - Tape & Reel (TR)
FIN1019MTCXCT-ND - Cut Tape (CT)
FIN1019MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1019MTCX
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1019MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26300 €12,63 €
251,15040 €28,76 €
1001,02620 €102,62 €
2500,96696 €241,74 €
5000,93184 €465,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,84550 €2.113,75 €
5.0000,82735 €4.136,75 €
7.5000,81827 €6.137,03 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,06910 €