Mosfet Array 30V 6.9A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6.9A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4935BZ

DigiKey Part Number
FDS4935BZTR-ND - Tape & Reel (TR)
FDS4935BZCT-ND - Cut Tape (CT)
FDS4935BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4935BZ
Description
MOSFET 2P-CH 30V 6.9A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4935BZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.9A
Rds On (Max) @ Id, Vgs
22mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1360pF @ 15V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84100 €8,41 €
1000,55870 €55,87 €
5000,43766 €218,83 €
1.0000,39870 €398,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33318 €832,95 €
5.0000,30881 €1.544,05 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €