


FDMC4435BZ | |
|---|---|
DigiKey Part Number | FDMC4435BZTR-ND - Tape & Reel (TR) FDMC4435BZCT-ND - Cut Tape (CT) FDMC4435BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC4435BZ |
Description | MOSFET P-CH 30V 8.5A/18A 8MLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 18A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2045 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,59270 € | 59,27 € |
| 500 | 0,46642 € | 233,21 € |
| 1.000 | 0,42578 € | 425,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37418 € | 1.122,54 € |
| 6.000 | 0,34821 € | 2.089,26 € |
| 9.000 | 0,33983 € | 3.058,47 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |







