BCP53 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27.900
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 2.112
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 468
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: 0,33000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.2 A 1.5 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53

DigiKey Part Number
BCP53FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP53
Description
TRANS PNP 80V 1.2A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.2 A 1.5 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
BCP53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable