Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAT54HT1G | |
|---|---|
DigiKey Part Number | BAT54HT1GOSTR-ND - Tape & Reel (TR) BAT54HT1GOSCT-ND - Cut Tape (CT) BAT54HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HT1G |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03186 € | 15,93 € |
| 1.000 | 0,02788 € | 27,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02280 € | 68,40 € |
| 6.000 | 0,02023 € | 121,38 € |
| 9.000 | 0,01891 € | 170,19 € |
| 15.000 | 0,01743 € | 261,45 € |
| 21.000 | 0,01656 € | 347,76 € |
| 30.000 | 0,01570 € | 471,00 € |
| 75.000 | 0,01383 € | 1.037,25 € |
| 150.000 | 0,01267 € | 1.900,50 € |
| 300.000 | 0,01170 € | 3.510,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


















