
74LCX04BQX | |
|---|---|
DigiKey Part Number | 74LCX04BQXFSTR-ND - Tape & Reel (TR) 74LCX04BQXFSCT-ND - Cut Tape (CT) 74LCX04BQXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX04BQX |
Description | IC INVERTER 6CH 1-INP 14DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,18924 € | 47,31 € |
| 500 | 0,18020 € | 90,10 € |
| 1.000 | 0,17334 € | 173,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16358 € | 490,74 € |
| 6.000 | 0,15909 € | 954,54 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

