3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-353K7A-6N-KTTR

DigiKey Part Number
2092-STX-353K7A-6N-KTTR-ND - Tape & Reel (TR)
2092-STX-353K7A-6N-KTTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STX-353K7A-6N-KTTR
Description
STEREO JACK 3.5MM 4 POLE 4P VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-353K7A-6N-KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Single Switch
Mfr
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-40°C ~ 85°C
Gender
Female
Contact Material - Plating
Gold
Signal Lines
5 Conductor (TRRRS)
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Thermoplastic
Actual Diameter
0.142" (3.60mm)
Contact Material
Copper Alloy, Stainless Steel
Number of Positions/Contacts
5 Conductors, 6 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58700 €15,87 €
251,48720 €37,18 €
501,41620 €70,81 €
1001,34860 €134,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,24793 €374,38 €
6001,18837 €713,02 €
9001,15484 €1.039,36 €
1.5001,11399 €1.670,99 €
2.1001,08787 €2.284,53 €
3.0001,06085 €3.182,55 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,26270 €