
2876EHT | |
|---|---|
DigiKey Part Number | 2827-2876EHT-ND |
Manufacturer | |
Manufacturer Product Number | 2876EHT |
Description | CUTTERS - SMALL TAPER HEAD - HAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Excelta Corporation | Cut Edge Semi Flush |
Packaging Box | Length - Overall 4.25" (108.0mm) |
Part Status Active | Features Carbide Blades, Soft Grips |
Type Side (Diagonal) | Capacity 0.203 ~ 0.254mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,07000 € | 77,07 € |
| 5 | 71,43000 € | 357,15 € |
| 10 | 69,13500 € | 691,35 € |
| 25 | 66,21400 € | 1.655,35 € |
| Unit Price without VAT: | 77,07000 € |
|---|---|
| Unit Price with VAT: | 93,25470 € |


