
LR 9901-2(H) | |
|---|---|
DigiKey Part Number | LR9901-2(H)-ND |
Manufacturer | |
Manufacturer Product Number | LR 9901-2(H) |
Description | FLASHLAMP RING HARD GLASS |
Customer Reference | |
Detailed Description | Xenon Flashlamp 250V ~ 650V Ring Shape |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | Ring Shape | |
Output Power | 1000Ws | |
Voltage | 250V ~ 650V | |
Visible Output | - | |
Temperature | - |

