Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6272IDBTR-F

DigiKey Part Number
1016-1746-2-ND - Tape & Reel (TR)
1016-1746-1-ND - Cut Tape (CT)
1016-1746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6272IDBTR-F
Description
IC REG LINEAR POS ADJ 2A 8-HSOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
XRP6272IDBTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.7V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 2A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71500 €7,15 €
250,64640 €16,16 €
1000,57080 €57,08 €
2500,53476 €133,69 €
5000,51304 €256,52 €
1.0000,50170 €501,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47628 €1.190,70 €
5.0000,46490 €2.324,50 €
7.5000,45921 €3.444,08 €
12.5000,45289 €5.661,12 €
17.5000,44921 €7.861,18 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €