
SS8550-H | |
|---|---|
DigiKey Part Number | 5272-SS8550-HTR-ND - Tape & Reel (TR) 5272-SS8550-HCT-ND - Cut Tape (CT) 5272-SS8550-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8550-H |
Description | TRANS PNP 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05514 € | 55,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04582 € | 137,46 € |
| 6.000 | 0,04111 € | 246,66 € |
| 9.000 | 0,03871 € | 348,39 € |
| 15.000 | 0,03601 € | 540,15 € |
| 21.000 | 0,03441 € | 722,61 € |
| 30.000 | 0,03285 € | 985,50 € |
| 75.000 | 0,02943 € | 2.207,25 € |
| 150.000 | 0,02732 € | 4.098,00 € |
| 300.000 | 0,02603 € | 7.809,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

