
TP4054 | |
|---|---|
DigiKey Part Number | 5272-TP4054TR-ND - Tape & Reel (TR) 5272-TP4054CT-ND - Cut Tape (CT) 5272-TP4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP4054 |
Description | SOT-23-5L BATTERY MANAGEMENT ICS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Reverse Battery | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08538 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08027 € | 240,81 € |
| 6.000 | 0,07777 € | 466,62 € |
| 9.000 | 0,07651 € | 688,59 € |
| 15.000 | 0,07513 € | 1.126,95 € |
| 21.000 | 0,07432 € | 1.560,72 € |
| 30.000 | 0,07354 € | 2.206,20 € |
| 75.000 | 0,07186 € | 5.389,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |










