


MIC5365-2.5YMT-TZ | |
|---|---|
DigiKey Part Number | 150-MIC5365-2.5YMT-TZTR-ND - Tape & Reel (TR) 150-MIC5365-2.5YMT-TZCT-ND - Cut Tape (CT) 150-MIC5365-2.5YMT-TZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-2.5YMT-TZ |
Description | IC REG LINEAR 2.5V 150MA 4-TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-2.5YMT-TZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,09470 € | 9,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09467 € | 946,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

