
BAV99 | |
|---|---|
DigiKey Part Number | 5272-BAV99TR-ND - Tape & Reel (TR) 5272-BAV99CT-ND - Cut Tape (CT) 5272-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01804 € | 54,12 € |
| 6.000 | 0,01595 € | 95,70 € |
| 9.000 | 0,01488 € | 133,92 € |
| 15.000 | 0,01368 € | 205,20 € |
| 21.000 | 0,01297 € | 272,37 € |
| 30.000 | 0,01227 € | 368,10 € |
| 75.000 | 0,01074 € | 805,50 € |
| 150.000 | 0,00980 € | 1.470,00 € |
| 300.000 | 0,00901 € | 2.703,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |









