EASV3020RGA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,22590 €
Image for EASV3020RGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3020RGA0

DigiKey Part Number
EASV3020RGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV3020RGA0
Description
LED GREEN/RED CLEAR 4SMD R/A
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV3020RGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm Green, 632nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes