Image for 48-213/BHC-ZM2P1QY/3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-213/BHC-ZM2P1QY/3C

DigiKey Part Number
1080-48-213/BHC-ZM2P1QY/3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
48-213/BHC-ZM2P1QY/3C
Description
LED BLUE CLEAR SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.95V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.82mm L x 1.00mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10149 €913,41 €
Unit Price without VAT:0,10149 €
Unit Price with VAT:0,12280 €