
19-213/T1D-KS1T1B2/5T | |
|---|---|
DigiKey Part Number | 1080-19-213/T1D-KS1T1B2/5TTR-ND - Tape & Reel (TR) 1080-19-213/T1D-KS1T1B2/5TCT-ND - Cut Tape (CT) 1080-19-213/T1D-KS1T1B2/5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-213/T1D-KS1T1B2/5T |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,12902 € | 64,51 € |
| 1.000 | 0,11939 € | 119,39 € |
| 2.000 | 0,11118 € | 222,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10219 € | 510,95 € |
| 10.000 | 0,09658 € | 965,80 € |
| 15.000 | 0,09370 € | 1.405,50 € |
| 25.000 | 0,09045 € | 2.261,25 € |
| 35.000 | 0,08979 € | 3.142,65 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


