Standard, Locking Black 1.06" (26.92mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.06" (26.92mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

WITA-18R-UVB-M

DigiKey Part Number
RPC5384-ND
Manufacturer
Manufacturer Product Number
WITA-18R-UVB-M
Description
CBL TIE LOCKING BLACK 18LB 4.72"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.06" (26.92mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
WITA-18R-UVB-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.75"
Bundle Diameter
1.06" (26.92mm)
Width
0.098" (2.50mm)
Length - Actual
0.393' (120.00mm, 4.72")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,03440 €34,40 €
2.0000,03276 €65,52 €
3.0000,03183 €95,49 €
5.0000,03070 €153,50 €
7.0000,02998 €209,86 €
10.0000,02923 €292,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03440 €
Unit Price with VAT:0,04162 €