Round Standoff Threaded M3 Nylon, Brass Insert 0.551" (14.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Nylon, Brass Insert 0.551" (14.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

TNM3-8-14-3

DigiKey Part Number
TNM3-8-14-3-ND
Manufacturer
Manufacturer Product Number
TNM3-8-14-3
Description
ROUND STANDOFF M3 NYLON 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 0.551" (14.00mm) Natural
EDA/CAD Models
TNM3-8-14-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.551" (14.00mm)
Length - Overall
1.024" (26.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,99000 €4,99 €
54,27200 €21,36 €
104,01600 €40,16 €
253,72160 €93,04 €
503,52580 €176,29 €
1003,35040 €335,04 €
3003,10940 €932,82 €
5003,01084 €1.505,42 €
1.0002,88921 €2.889,21 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:6,03790 €