


TNM3-6.5-75-3 | |
|---|---|
DigiKey Part Number | TNM3-6.5-75-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-75-3 |
Description | ROUND STANDOFF M3 NYLON 75MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 2.953" (75.00mm) Natural |
EDA/CAD Models | TNM3-6.5-75-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 2.953" (75.00mm) | |
Length - Overall | 3.425" (87.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 5 | 5,89600 € | 29,48 € |
| 10 | 5,55500 € | 55,55 € |
| 25 | 5,15800 € | 128,95 € |
| 50 | 4,89460 € | 244,73 € |
| 100 | 4,65890 € | 465,89 € |
| 300 | 4,33467 € | 1.300,40 € |
| 500 | 4,20204 € | 2.101,02 € |
| 1.000 | 4,03829 € | 4.038,29 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,30060 € |

