Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
R906-6
R906-6
Supporting your Project: Printed Circuit Board Solutions

R906-6

DigiKey Part Number
RPC1606-ND
Manufacturer
Manufacturer Product Number
R906-6
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Datasheet
 Datasheet
EDA/CAD Models
R906-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
0.148" (3.76mm)
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20200 €1,01 €
100,18700 €1,87 €
250,16960 €4,24 €
500,15820 €7,91 €
1000,14790 €14,79 €
2500,13616 €34,04 €
5000,12830 €64,15 €
1.0000,12129 €121,29 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €