Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Supporting your Project: Printed Circuit Board Solutions

OFNS-13-187-19

DigiKey Part Number
RPC1849-ND
Manufacturer
Manufacturer Product Number
OFNS-13-187-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
OFNS-13-187-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round
Opening Size
0.830" L x 0.750" H (21.08mm x 19.05mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.060" (26.92mm)
Width
0.270" (6.86mm)
Height
1.110" (28.19mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34200 €3,42 €
250,32040 €8,01 €
500,30520 €15,26 €
1000,29050 €29,05 €
2500,27224 €68,06 €
5000,25924 €129,62 €
1.0000,24686 €246,86 €
3.0000,22844 €685,32 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €