


LEDS1-12-26 | |
|---|---|
DigiKey Part Number | RPC4275-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1-12-26 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1-12-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.752" (19.10mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,18260 € | 18,26 € |
| 500 | 0,14904 € | 74,52 € |
| 1.000 | 0,13798 € | 137,98 € |
| 2.000 | 0,12856 € | 257,12 € |
| 5.000 | 0,11825 € | 591,25 € |
| 10.000 | 0,11181 € | 1.118,10 € |
| 25.000 | 0,10477 € | 2.619,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

