
KN6C1250R5--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C1250R5--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1250R5--S21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1250R5--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.890" (48.01mm) | |
Height | 1.130" (28.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,00000 € | 20,00 € |
| 10 | 3,76100 € | 37,61 € |
| 25 | 3,48320 € | 87,08 € |
| 50 | 3,29900 € | 164,95 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,65070 € |

