Cable Clip, Flat Natural Fir Tree, Blind Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Fir Tree, Blind Hole
Supporting your Project: Printed Circuit Board Solutions

HFCC-BH-8-01

DigiKey Part Number
RPC4118-ND
Manufacturer
Manufacturer Product Number
HFCC-BH-8-01
Description
CBL CLIP FLAT NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Fir Tree, Blind Hole
Datasheet
 Datasheet
EDA/CAD Models
HFCC-BH-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged
Opening Size
-
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.172" (29.77mm)
Width
0.547" (13.89mm)
Height
0.438" (11.13mm)
Panel Hole Size
0.312" (7.92mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24700 €2,47 €
250,23160 €5,79 €
500,22040 €11,02 €
1000,21000 €21,00 €
2500,19680 €49,20 €
5000,18736 €93,68 €
1.0000,17842 €178,42 €
3.0000,16510 €495,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €