


GR67464123A | |
|---|---|
DigiKey Part Number | RPC6082-ND |
Manufacturer | |
Manufacturer Product Number | GR67464123A |
Description | IP67 SEALING GROMMET GRAY 1.02 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.890" (48.01mm) Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.157" (0.99mm ~ 3.99mm) | |
Panel Cutout Dimensions | Circular - 1.890" (48.01mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12200 € | 41,22 € |
| 25 | 3,86360 € | 96,59 € |
| 50 | 3,67920 € | 183,96 € |
| 100 | 3,50360 € | 350,36 € |
| 250 | 3,28420 € | 821,05 € |
| 500 | 3,12750 € | 1.563,75 € |
| 1.000 | 2,97833 € | 2.978,33 € |
| 2.500 | 2,79208 € | 6.980,20 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,86850 € |


