Cable Clamp, P-Type Natural Fastener 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 1.250" (31.75mm)
Supporting your Project: Printed Circuit Board Solutions

CCL011A

DigiKey Part Number
RPC5960-ND
Manufacturer
Manufacturer Product Number
CCL011A
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.250" (31.75mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.472" (12.00mm)
Height
-
Panel Hole Size
0.181" (4.60mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
1.031" (26.19mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.789
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21900 €2,19 €
250,20480 €5,12 €
500,19500 €9,75 €
1000,18570 €18,57 €
3000,17180 €51,54 €
5000,16572 €82,86 €
1.0000,15780 €157,80 €
2.5000,14791 €369,78 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €