60SGN01020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60SGN01020
Supporting your Project: Printed Circuit Board Solutions

60SGN01020

DigiKey Part Number
RPC7202-ND
Manufacturer
Manufacturer Product Number
60SGN01020
Description
SCREW GROMMET NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
60SGN01020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Head Diameter
0.370" (9.40mm)
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15800 €0,79 €
100,14600 €1,46 €
250,13160 €3,29 €
500,12260 €6,13 €
1000,11450 €11,45 €
2500,10516 €26,29 €
5000,09898 €49,49 €
1.0000,09345 €93,45 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €