
60SGN00914 | |
|---|---|
DigiKey Part Number | 145-60SGN00914-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00914 |
Description | SCREW GROMMET #6 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.305" (7.75mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10330 € | 10,33 € |
| 250 | 0,09476 € | 23,69 € |
| 500 | 0,08916 € | 44,58 € |
| 1.000 | 0,08413 € | 84,13 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

