



30403171 | |
|---|---|
DigiKey Part Number | RPC2565-ND |
Manufacturer | |
Manufacturer Product Number | 30403171 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.236" (6.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.236" (6.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,80240 € | 20,06 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,70100 € | 70,10 € |
| 250 | 0,64120 € | 160,30 € |
| 500 | 0,59930 € | 299,65 € |
| 1.000 | 0,56016 € | 560,16 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |















